346-018-526-108

Heilind Number:EDA346-018-526-108
Manufacturer:EDAC
Manufacturer Number:346-018-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-108

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 18 positions for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Trust in our Card Edge Connectors for superior performance and longevity in your electronic systems.