346-018-526-158

Heilind Number:EDA346-018-526-158
Manufacturer:EDAC
Manufacturer Number:346-018-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Engineered for optimal performance, these connectors feature a single row design with 18 positions, perfect for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity in any application. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient board-to-board connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and commercial use. Trust in their straight mount orientation for seamless integration, making them essential components in your electronic projects. Elevate your PCB assembly with these high-quality connectors, designed to meet your connectivity needs with uncompromising performance.