346-018-526-201

Heilind Number:EDA346-018-526-201
Manufacturer:EDAC
Manufacturer Number:346-018-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors deliver a reliable 3A current, featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With 18 positions and a .125-inch pitch, they offer seamless integration on your board. The straight mount orientation and -40 to 105 °C operating temperature range ensure versatility and functionality in various applications. Trust in our high-quality connectors to streamline your electronic connections efficiently.