346-018-526-207

Heilind Number:EDA346-018-526-207
Manufacturer:EDAC
Manufacturer Number:346-018-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-207

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a sleek Green design, they offer a reliable amperage of 3A for optimal performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure both durability and conductivity. With two rows and 18 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation on PCBs. Designed for straight mount orientation, these connectors can withstand a wide operating temperature range of -40 to 105°C, making them suitable for various industrial applications. Upgrade your PCB connections with this essential component.