346-018-526-258

Heilind Number:EDA346-018-526-258
Manufacturer:EDAC
Manufacturer Number:346-018-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors offer a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each capable of supporting up to 3A of current, you can achieve seamless data transmission in your electronic projects. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Boasting 18 positions in total, these connectors provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications. Elevate your PCB design with these high-quality connectors, a must-have in any electronic engineer's toolkit.