346-018-526-604

Heilind Number:EDA346-018-526-604
Manufacturer:EDAC
Manufacturer Number:346-018-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 18 positions, ensuring efficient and reliable connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-lasting performance even in harsh operating environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. The vibrant green color not only adds a pop of visual interest but also aids in quick identification. Whether you're working on a project that demands high amperage or extreme temperatures, these connectors, rated for 3A and with an operating temperature range of -40 to 105°C, are up to the task. Perfect for various applications in the electronics industry, they are a must-have component for your connectivity needs. Trust in our connectors for efficient and secure board-to-board connections every time.