346-018-526-607

Heilind Number:EDA346-018-526-607
Manufacturer:EDAC
Manufacturer Number:346-018-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-607

Detailed Description

Enhance connectivity and streamline PCB assembly with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row layout with 18 positions, ideal for a variety of electronic applications. Crafted with high-quality materials, the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, with a low amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your connectivity needs. Explore our range of board-to-board PCB connectors for more options.