346-018-526-608

Heilind Number:EDA346-018-526-608
Manufacturer:EDAC
Manufacturer Number:346-018-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors boast a single row layout with 18 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Choose our Card Edge Connectors for robust and high-performance connections in your electronic designs.