346-018-526-612

Heilind Number:EDA346-018-526-612
Manufacturer:EDAC
Manufacturer Number:346-018-526-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-612

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors in striking green. Engineered for efficiency, they boast a 3 A amperage, with each of the 18 positions crafted from durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in tough conditions, with an operating temperature range of -40 to 105 °C. Featuring a single row design with a .125-inch pitch and .2-inch row spacing, they are perfect for seamless board-to-board connections. The straight mount orientation adds versatility to their usage, making them a crucial component in any PCB assembly project. Trust in their quality, and elevate your electronic creations to new heights.