346-018-526-658

Heilind Number:EDA346-018-526-658
Manufacturer:EDAC
Manufacturer Number:346-018-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from high-quality UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 18 positions, they offer optimal space efficiency without compromising on performance. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these innovative connectors, ensuring a secure and efficient connection every time.