346-018-526-802

Heilind Number:EDA346-018-526-802
Manufacturer:EDAC
Manufacturer Number:346-018-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed for optimum performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration, they offer 18 positions for secure and efficient data transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of applications. Trust in our high-quality connectors to streamline your electronic projects with precision and efficiency.