346-018-526-804

Heilind Number:EDA346-018-526-804
Manufacturer:EDAC
Manufacturer Number:346-018-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The double-row design offers 18 positions, allowing for seamless integration into your circuit board setup. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise and secure connections. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Upgrade your connectivity solutions with these essential components.