346-018-526-808

Heilind Number:EDA346-018-526-808
Manufacturer:EDAC
Manufacturer Number:346-018-526-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-808

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted with UL 94V-0 Thermoplastic Polyester housing material for exceptional durability. With two rows and 18 positions, they offer seamless board-to-board PCB connectivity. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project.