346-018-526-812

Heilind Number:EDA346-018-526-812
Manufacturer:EDAC
Manufacturer Number:346-018-526-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into printed circuit boards. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3A amperage capacity and copper alloy contact material, they offer optimal performance. The dual-row design with 18 positions and a pitch of .125 inches facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for dependable board-to-board connectivity.