346-018-526-858

Heilind Number:EDA346-018-526-858
Manufacturer:EDAC
Manufacturer Number:346-018-526-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-526-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-526-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, they add a touch of color to your electronic assembly. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safety and longevity. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient and secure connections. Boasting 18 positions, these connectors support versatile applications. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for various electronic projects, these connectors are a valuable addition to your inventory.