346-018-540-101

Heilind Number:EDA346-018-540-101
Manufacturer:EDAC
Manufacturer Number:346-018-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-101

Detailed Description

Upgrade your PCB connections with our efficient Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a copper alloy contact material and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your setup. The 18-position layout allows for multiple connections, while the 3A amperage rating ensures reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Trust in our connectors to deliver consistent and secure board-to-board connections, enhancing the functionality of your PCB assemblies.