346-018-540-102

Heilind Number:EDA346-018-540-102
Manufacturer:EDAC
Manufacturer Number:346-018-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage and feature a single row layout with 18 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, they guarantee durability and reliability. With a .125-inch pitch and .2-inch row spacing, they offer precise alignment for optimal performance. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.