346-018-540-104

Heilind Number:EDA346-018-540-104
Manufacturer:EDAC
Manufacturer Number:346-018-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking shade of green. Designed for optimal performance, these connectors feature a single row for seamless integration into your circuitry. With 18 positions and a pitch of .125 inches, they ensure reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers durability while maintaining safety standards. The copper alloy contact material guarantees efficient power delivery, with an amperage of 3A. Mount them straight onto your board for a secure fit, and rest assured of their resilience with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, these connectors are a must-have for any PCB project. Upgrade your connectivity solutions today.