346-018-540-107

Heilind Number:EDA346-018-540-107
Manufacturer:EDAC
Manufacturer Number:346-018-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-107

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green hue, these connectors not only offer functional benefits but also add a pop of color to your circuit board. With a current rating of 3 A, they ensure reliable power transmission, while their UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. The single-row design, with 18 positions spaced at .125 inches, allows for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and demanding environments. Explore the seamless integration and robust performance offered by our Card Edge Connectors, a must-have component for your electronic projects.