346-018-540-108

Heilind Number:EDA346-018-540-108
Manufacturer:EDAC
Manufacturer Number:346-018-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 18 positions, they offer ample room for your connections. The copper alloy contact material and .125-inch pitch ensure efficient signal transfer. Featuring a straight mount orientation and operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for all your board-to-board PCB applications. Upgrade your setup with ease and precision.