346-018-540-158

Heilind Number:EDA346-018-540-158
Manufacturer:EDAC
Manufacturer Number:346-018-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, these connectors feature a single row configuration with 18 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The Copper Alloy contact material, paired with a pitch of .125 inches and row spacing of .2 inches, facilitates secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. With a straight mount orientation, they offer easy installation on circuit boards. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.