346-018-540-201

Heilind Number:EDA346-018-540-201
Manufacturer:EDAC
Manufacturer Number:346-018-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-201

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for reliability, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows of 18 positions each, and a pitch of .125 inches, they offer seamless integration for your connectivity needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your electronic setups with these green connectors, a must-have in any professional's toolkit.