346-018-540-202

Heilind Number:EDA346-018-540-202
Manufacturer:EDAC
Manufacturer Number:346-018-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a visually appealing touch to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable performance even in demanding environments. The double-row design with 18 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and efficient space utilization. Elevate your PCB design with these high-quality connectors, a must-have in any electronic project.