346-018-540-203

Heilind Number:EDA346-018-540-203
Manufacturer:EDAC
Manufacturer Number:346-018-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors offer both reliability and visual appeal. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees secure and low-resistance connections, while the dual-row design with 18 positions allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, alongside a straight mount orientation, facilitate easy and precise installation on your PCBs. Trust in our high-quality connectors to streamline your board-to-board connections and elevate the performance of your electronic devices.