346-018-540-207

Heilind Number:EDA346-018-540-207
Manufacturer:EDAC
Manufacturer Number:346-018-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-207

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable conductivity and longevity. The .125 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation offers versatile installation options. Boasting 18 positions and a 3A amperage, they provide ample power for your applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.