346-018-540-212

Heilind Number:EDA346-018-540-212
Manufacturer:EDAC
Manufacturer Number:346-018-540-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors boast a durable construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. With two rows of copper alloy contacts providing ample connectivity, they facilitate efficient power transmission at 3A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs, accommodating 18 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.