346-018-540-258

Heilind Number:EDA346-018-540-258
Manufacturer:EDAC
Manufacturer Number:346-018-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for streamlined performance. The vibrant green housing made from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts providing a reliable amperage of 3 A, these connectors offer seamless communication between circuit boards. Featuring a .125-inch pitch and .2-inch row spacing, they accommodate 18 positions for efficient data transmission. Their straight mount orientation makes PCB assembly effortless, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Trust in our high-quality connectors to optimize your electronic systems.