346-018-540-602

Heilind Number:EDA346-018-540-602
Manufacturer:EDAC
Manufacturer Number:346-018-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors boast a 3A amperage and feature a single row with 18 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your PCB design with these high-quality connectors, a must-have for any electronics enthusiast.