346-018-540-603

Heilind Number:EDA346-018-540-603
Manufacturer:EDAC
Manufacturer Number:346-018-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color for easy identification. Engineered for optimal performance, they boast a 3A amperage rating and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contact material, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample connectivity options. Perfect for straight mount orientation, they operate efficiently in a wide temperature range from -40 to 105 °C. Explore our range of connectors for efficient and secure board-to-board PCB connections.