346-018-540-604

Heilind Number:EDA346-018-540-604
Manufacturer:EDAC
Manufacturer Number:346-018-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-604

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green color and a single row configuration, featuring 18 copper alloy contacts for reliable power transmission. Built to last, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Whether for industrial machinery or consumer electronics, they offer a secure and efficient solution for your connectivity needs. Upgrade your setup today with these essential components.