346-018-540-658

Heilind Number:EDA346-018-540-658
Manufacturer:EDAC
Manufacturer Number:346-018-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors not only provide aesthetic appeal but also deliver exceptional performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row configuration with 18 positions offers ample space for secure connections. Made of high-quality Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, these connectors allow for precise alignment on the board. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with these connectors and experience seamless connectivity like never before.