346-018-540-678

Heilind Number:EDA346-018-540-678
Manufacturer:EDAC
Manufacturer Number:346-018-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 18 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a variety of environments. Choose straight mount orientation for easy installation. Elevate your connectivity game with these high-quality connectors. Indispensable for any electronics project, they are a must-have in your toolkit.