346-018-540-802

Heilind Number:EDA346-018-540-802
Manufacturer:EDAC
Manufacturer Number:346-018-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-802

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors in a sleek green finish. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With two rows and 18 positions, they offer seamless integration for your electronic applications. The .125" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for a wide range of industrial and commercial projects. Upgrade your connectivity game with this essential component.