346-018-540-803

Heilind Number:EDA346-018-540-803
Manufacturer:EDAC
Manufacturer Number:346-018-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-803

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCB boards, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage of 3 A and contact material made of robust Copper Alloy, they ensure reliable power transmission. The dual-row layout with 18 positions offers ample space for intricate connections, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these essential components.