346-018-540-804

Heilind Number:EDA346-018-540-804
Manufacturer:EDAC
Manufacturer Number:346-018-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, these connectors boast a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating, they deliver reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Offering 18 positions across 2 rows, these connectors facilitate efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your connectivity solutions with these essential components.