346-018-540-807

Heilind Number:EDA346-018-540-807
Manufacturer:EDAC
Manufacturer Number:346-018-540-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-807

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer a seamless fit for a variety of applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure reliable power transmission with an amperage rating of 3A. The double-row design with 18 positions allows for efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether you're a professional in the electronics industry or a DIY enthusiast, these connectors provide the perfect solution for your PCB connectivity needs. Explore our full range of connectors for more options to suit your project requirements.