346-018-540-812

Heilind Number:EDA346-018-540-812
Manufacturer:EDAC
Manufacturer Number:346-018-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for efficient board-to-board connections. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both visual appeal and reliable performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide secure and efficient data transmission. The 18-position configuration allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for seamless and dependable performance.