346-018-540-858

Heilind Number:EDA346-018-540-858
Manufacturer:EDAC
Manufacturer Number:346-018-540-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer both visual appeal and high performance. With a current rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in any application. The two-row configuration with a total of 18 positions allows for versatile connections, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide the perfect solution for your connectivity needs.