346-018-540-878

Heilind Number:EDA346-018-540-878
Manufacturer:EDAC
Manufacturer Number:346-018-540-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-540-878

Detailed Description

Enhance your PCB connection setup with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer both visual appeal and functional reliability. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure durability and efficient power transmission. The two-row configuration with a total of 18 positions allows for versatile connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Ideal for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Trust in our premium quality connectors to optimize your PCB connections with ease and efficiency.