346-018-541-101

Heilind Number:EDA346-018-541-101
Manufacturer:EDAC
Manufacturer Number:346-018-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-101

Detailed Description

Upgrade your PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a vibrant green color, they not only stand out visually but also offer a maximum amperage of 3A, meeting all your power needs. The copper alloy contact material guarantees efficient conductivity, while the single-row design with 18 positions allows for seamless connections. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment on your board. Suitable for operating temperatures ranging from -40 to 105°C, they are perfect for use in various environments. Trust in our Card Edge Connectors for secure and efficient board-to-board connections.