346-018-541-102

Heilind Number:EDA346-018-541-102
Manufacturer:EDAC
Manufacturer Number:346-018-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Crafted for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a single row design and Copper Alloy contact material, they offer reliable power transmission at a 3 A amperage. Boasting a pitch of .125 in and a row spacing of .2 in, they ensure seamless integration into your system. With 18 positions available, they provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade to these high-quality connectors for efficient and dependable board-to-board connections.