346-018-541-103

Heilind Number:EDA346-018-541-103
Manufacturer:EDAC
Manufacturer Number:346-018-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-103

Detailed Description

Elevate your circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 18 positions, ensuring reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Ideal for a wide range of applications, these connectors offer a green color for easy identification and a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Upgrade your PCB connectivity with these essential components.