346-018-541-104

Heilind Number:EDA346-018-541-104
Manufacturer:EDAC
Manufacturer Number:346-018-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer reliable contact points for up to 18 positions. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB assembly with these essential connectors.