346-018-541-107

Heilind Number:EDA346-018-541-107
Manufacturer:EDAC
Manufacturer Number:346-018-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-107

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in sleek green. Designed for seamless integration, these connectors boast a single-row configuration with 18 positions, offering optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, they ensure reliable power delivery at a steady 3A amperage. With a precise pitch of .125 inches and row spacing of .2 inches, they guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in their straight mount orientation for easy installation and compatibility with your existing setups. Explore our range of Card Edge Connectors and revolutionize your PCB connectivity today.