346-018-541-108

Heilind Number:EDA346-018-541-108
Manufacturer:EDAC
Manufacturer Number:346-018-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-108

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance and durability, each connector features a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a single row setup and 18 positions, they provide ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for a wide range of applications, these connectors offer a reliable amperage of 3A and operate smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these top-of-the-line connectors and experience enhanced functionality and performance.