346-018-541-158

Heilind Number:EDA346-018-541-158
Manufacturer:EDAC
Manufacturer Number:346-018-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-158

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also deliver exceptional functionality. Boasting a current rating of 3 A, they ensure efficient power transmission in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row design and 18 positions, they offer seamless connectivity for your devices. The contact material, Copper Alloy, ensures reliable signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connector game with these top-of-the-line Card Edge Connectors.