346-018-541-201

Heilind Number:EDA346-018-541-201
Manufacturer:EDAC
Manufacturer Number:346-018-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in vibrant Green. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. With a 3 A amperage rating, they provide safe and efficient power transmission. Boasting two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless integration on your board. The 18 positions allow for versatile connectivity options, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and stable board-to-board connections. Upgrade your setup with our high-quality Card Edge Connectors and experience unparalleled performance.