346-018-541-203

Heilind Number:EDA346-018-541-203
Manufacturer:EDAC
Manufacturer Number:346-018-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient signal transmission. With two rows and 18 positions, they provide ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.