346-018-541-204

Heilind Number:EDA346-018-541-204
Manufacturer:EDAC
Manufacturer Number:346-018-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-204

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color for easy identification. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, they offer both durability and safety. The dual-row configuration with 18 positions allows for efficient signal transmission, while the copper alloy contact material ensures reliable connectivity. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors are suitable for a wide range of applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our high-quality connectors to streamline your board-to-board connections with ease and precision.