346-018-541-207

Heilind Number:EDA346-018-541-207
Manufacturer:EDAC
Manufacturer Number:346-018-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-541-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed to streamline PCB connections. Crafted with precision, these connectors feature a vibrant green hue and are meticulously engineered for optimal functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The two rows of contacts, made of Copper Alloy, provide secure mating with a pitch of .125 inches and row spacing of .2 inches. Offering 18 positions for seamless integration, these connectors support a maximum amperage of 3 A. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in our connectors to deliver exceptional performance and durability, meeting the connectivity needs of your projects with ease.